-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9345
|
Newark | Cap, 2700Μf, 6.3V, 20%, Capacitance:2700Μf, Voltage Rating:6.3V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFR0J272L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7110 / $1.2000 | Buy Now |
DISTI #
EEU-FR0J272L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 6.3 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR0J272L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3236 / $0.3664 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105C RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bulk | 1000Bulk |
|
$0.3200 / $0.3650 | Buy Now |
DISTI #
EEUFR0J272L
|
TME | Capacitor: electrolytic, low ESR, THT, 2700uF, 6.3VDC, Ø10x25mm Min Qty: 10000 | 0 |
|
$0.2410 | RFQ |
DISTI #
EEUFR0J272L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 6.3 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR0J272L) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2700uF 6.3V 18m100kHz 20% 2.47A100kHz PluginD10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 23 |
|
$0.2545 / $0.5450 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 800 |
|
$0.2493 / $0.2671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR0J272L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR0J272L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1976 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR0J272L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR0J272L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZM6R3ETD272MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFR0J272L vs EKZM6R3ETD272MJ25S |
RJM-6V272MH6#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | EEUFR0J272L vs RJM-6V272MH6#-G99 |
EKZH6R3EBD272MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFR0J272L vs EKZH6R3EBD272MJ25S |
EKZM6R3EBD272MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFR0J272L vs EKZM6R3EBD272MJ25S |
EKZM6R3ELL272MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFR0J272L vs EKZM6R3ELL272MJ25S |
EKZM6R3EC5272MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | EEUFR0J272L vs EKZM6R3EC5272MJ25S |
RJM-6V272MH6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | EEUFR0J272L vs RJM-6V272MH6#-S1 |
RJM-6V272MH6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | EEUFR0J272L vs RJM-6V272MH6# |
UHV0J272MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | EEUFR0J272L vs UHV0J272MPD1CM |
EKYB6R3ELL272MJ25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFR0J272L vs EKYB6R3ELL272MJ25S |