Part Details for EKYB6R3ELL272MJ25S by Chemi-Con
Overview of EKYB6R3ELL272MJ25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB6R3ELL272MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKYB6R3ELL272MJ25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF Tol 20% 10x25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1830 / $0.2170 | Buy Now |
Part Details for EKYB6R3ELL272MJ25S
EKYB6R3ELL272MJ25S CAD Models
EKYB6R3ELL272MJ25S Part Data Attributes
|
EKYB6R3ELL272MJ25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB6R3ELL272MJ25S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1432.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB6R3ELL272MJ25S
This table gives cross-reference parts and alternative options found for EKYB6R3ELL272MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB6R3ELL272MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZM6R3ETD272MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKYB6R3ELL272MJ25S vs EKZM6R3ETD272MJ25S |
RJM-6V272MH6#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | EKYB6R3ELL272MJ25S vs RJM-6V272MH6#-G99 |
EKZH6R3EBD272MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYB6R3ELL272MJ25S vs EKZH6R3EBD272MJ25S |
EKZM6R3EBD272MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYB6R3ELL272MJ25S vs EKZM6R3EBD272MJ25S |
EKZM6R3ELL272MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKYB6R3ELL272MJ25S vs EKZM6R3ELL272MJ25S |
EKZM6R3EC5272MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | EKYB6R3ELL272MJ25S vs EKZM6R3EC5272MJ25S |
RJM-6V272MH6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | EKYB6R3ELL272MJ25S vs RJM-6V272MH6#-S1 |
RJM-6V272MH6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | EKYB6R3ELL272MJ25S vs RJM-6V272MH6# |
UHV0J272MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | EKYB6R3ELL272MJ25S vs UHV0J272MPD1CM |
EST278M6R3AH5DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | EKYB6R3ELL272MJ25S vs EST278M6R3AH5DA |