UHV0J272MPD1CM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF,

Overview of UHV0J272MPD1CM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for UHV0J272MPD1CM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHV0J272MPD1CM by Nichicon Corporation

UHV0J272MPD1CM
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2475 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UHV0J272MPD1CM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF,
    VS

Alternate Parts for UHV0J272MPD1CM

This table gives cross-reference parts and alternative options found for UHV0J272MPD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV0J272MPD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKZM6R3ETD272MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con UHV0J272MPD1CM vs EKZM6R3ETD272MJ25S
RJM-6V272MH6#-G99 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, ELNA America Inc UHV0J272MPD1CM vs RJM-6V272MH6#-G99
EKZH6R3EBD272MJ25S Aluminum Electrolytic Capacitor, Chemi-Con UHV0J272MPD1CM vs EKZH6R3EBD272MJ25S
EKZM6R3EBD272MJ25S Aluminum Electrolytic Capacitor, Chemi-Con UHV0J272MPD1CM vs EKZM6R3EBD272MJ25S
EKZM6R3ELL272MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con UHV0J272MPD1CM vs EKZM6R3ELL272MJ25S
EKZM6R3EC5272MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, Chemi-Con UHV0J272MPD1CM vs EKZM6R3EC5272MJ25S
RJM-6V272MH6#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, ELNA America Inc UHV0J272MPD1CM vs RJM-6V272MH6#-S1
RJM-6V272MH6# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, ELNA America Inc UHV0J272MPD1CM vs RJM-6V272MH6#
EKYB6R3ELL272MJ25S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con UHV0J272MPD1CM vs EKYB6R3ELL272MJ25S
EST278M6R3AH5DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation UHV0J272MPD1CM vs EST278M6R3AH5DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHV0J272MPD1CM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHV0J272MPD1CM by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UHV0J272MPD1CM would you like to use for your alert(s)?
  • Please alert me when UHV0J272MPD1CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHV0J272MPD1CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHV0J272MPD1CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHV0J272MPD1CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHV0J272MPD1CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHV0J272MPD1CM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: