EEEFK1C681P
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP

Overview of EEEFK1C681P by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEEFK1C681P by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y4832
Newark Cap, Alu Elec, 680Uf, 16V, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:680Μf, Voltage Rating:16V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1C681P Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 8000
  • 3,000 $0.2940
  • 6,000 $0.2940
  • 12,000 $0.2890
  • 18,000 $0.2840
  • 30,000 $0.2810
$0.2810 / $0.2940 Buy Now
DISTI # 85Y4831
Newark Cap, Alu Elec, 680Uf, 16V, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:680Μf, Voltage Rating:16V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1C681P Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 510
  • 1 $0.8230
  • 10 $0.4990
  • 100 $0.4250
  • 500 $0.3940
  • 5,000 $0.3660
  • 10,000 $0.3380
$0.3380 / $0.8230 Buy Now
DISTI # EEE-FK1C681P
Avnet Americas Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C681P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $0.2896
  • 1,000 $0.2837
  • 2,000 $0.2797
  • 3,000 $0.2717
  • 4,000 $0.2657
  • 5,000 $0.2607
  • 50,000 $0.2557
$0.2557 / $0.2896 Buy Now
DISTI # EEE-FK1C681P
Avnet Americas Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C681P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 500 $0.2896
  • 1,000 $0.2837
  • 2,000 $0.2797
  • 3,000 $0.2717
  • 4,000 $0.2657
  • 5,000 $0.2607
  • 50,000 $0.2557
$0.2557 / $0.2896 Buy Now
Bristol Electronics   1261
RFQ
DISTI # EEEFK1C681P
TME Capacitor: electrolytic, low ESR, SMD, 680uF, 16VDC, Ø10x10.2mm Min Qty: 1 232
  • 1 $0.6180
  • 5 $0.4030
  • 25 $0.2400
  • 100 $0.2140
  • 500 $0.1980
  • 1,000 $0.1920
  • 2,500 $0.1890
$0.1890 / $0.6180 Buy Now
Ameya Holding Limited Capacitor: electrolytic, low impedance, SMD, 680uF, 16VDC, ±20% 2500-Authorized Distributor
RFQ
NexGen Digital   10939
RFQ
DISTI # SMC-EEEFK1C681P
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2
RFQ
DISTI # EEEFK1C681P
Avnet Abacus Aluminum Electrolytic Capacitor, 680 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1C681P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 235000
Buy Now
LCSC 680uF 16V 637.5mA120Hz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS 739
  • 1 $0.4721
  • 10 $0.3918
  • 30 $0.3588
  • 100 $0.3147
  • 500 $0.2565
  • 1,000 $0.2455
$0.2455 / $0.4721 Buy Now

CAD Models for EEEFK1C681P by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFK1C681P by Panasonic Electronic Components

EEEFK1C681P
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.1088 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
637.5 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EEEFK1C681P
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP
    VS

Alternate Parts for EEEFK1C681P

This table gives cross-reference parts and alternative options found for EEEFK1C681P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1C681P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEV687M016S9PAA Aluminum Electrolytic Capacitor KEMET Corporation EEEFK1C681P vs EEV687M016S9PAA
EXV687M016A9PAA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP KEMET Corporation EEEFK1C681P vs EXV687M016A9PAA
EEEFK1C681AP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT Panasonic Electronic Components EEEFK1C681P vs EEEFK1C681AP
EXV687M016S9PAA Aluminum Electrolytic Capacitor KEMET Corporation EEEFK1C681P vs EXV687M016S9PAA
EEEFK1C681GP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP Panasonic Electronic Components EEEFK1C681P vs EEEFK1C681GP
EEV687M016A9PAA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP KEMET Corporation EEEFK1C681P vs EEV687M016A9PAA
MXWRU-016/681M10X10TRF Aluminum Electrolytic Capacitor, Aluminum (wet), Tecate Group EEEFK1C681P vs MXWRU-016/681M10X10TRF
EEEFP1C681AP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT Panasonic Electronic Components EEEFK1C681P vs EEEFP1C681AP

Related Parts for EEEFK1C681P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFK1C681P by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFK1C681P by Panasonic Electronic Components

  • Please alert me when EEEFK1C681P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFK1C681P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFK1C681P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFK1C681P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFK1C681P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFK1C681P by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: