Part Details for EECS5R5T224 by Panasonic Electronic Components
Overview of EECS5R5T224 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EECS5R5T224
EECS5R5T224 CAD Models
EECS5R5T224 Part Data Attributes
|
EECS5R5T224
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS5R5T224
Panasonic Electronic Components
Electric Double Layer Capacitor, 5.5V, 220000uF, Through Hole Mount, 4818, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4818 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for EECS5R5T224
This table gives cross-reference parts and alternative options found for EECS5R5T224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECS5R5T224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EECSE0H224 | Electric Double Layer Capacitor, 5.5V, 220000uF, Through Hole Mount, 2141, RADIAL LEADED | Panasonic Electronic Components | EECS5R5T224 vs EECSE0H224 |
EECS5R5H224 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount | Panasonic Electronic Components | EECS5R5T224 vs EECS5R5H224 |
EECSHOHD224V | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount | Panasonic Electronic Components | EECS5R5T224 vs EECSHOHD224V |