Part Details for EE-SX3088 by OMRON Corporation
Overview of EE-SX3088 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX3088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX3088
|
Avnet Americas | Photointerrupter Transmissive 3.4mm Photologic, Open Collector 5-Pin - Trays (Alt: EESX3088) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$2.3983 / $2.8551 | Buy Now |
DISTI #
653-EE-SX3088
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output DARK-ON RoHS: Compliant | 455 |
|
$2.9600 / $6.4700 | Buy Now |
DISTI #
77312113
|
Verical | Photointerrupter Transmissive 3.4mm Photologic, Open Collector 5-Pin RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 96 |
|
$3.4720 | Buy Now |
DISTI #
EE-SX3088
|
IBS Electronics | Photointerrupter Transmissive 3.4mm Photologic, Open Collector 5-Pin Min Qty: 248 Package Multiple: 1 | 0 |
|
$3.4970 | Buy Now |
DISTI #
000000000000230897
|
Sager | Optical Switches, Transmissive, Photo IC Output DARK-ON Min Qty: 200 | 0 |
|
$2.6400 / $2.8000 | Buy Now |
DISTI #
EE-SX3088
|
Relay Specialties | Optical Photomicro SensorTransmissive Type Min Qty: 1 | 0 |
|
$2.8800 / $3.8100 | RFQ |
Part Details for EE-SX3088
EE-SX3088 CAD Models
EE-SX3088 Part Data Attributes
|
EE-SX3088
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX3088
OMRON Corporation
Logic Output Slotted Switch, 1-Channel, 3.4mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.4 mm | |
Hysteresis Ratio-Nom | 0.15 | |
Number of Functions | 1 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | BFR,Open Collector | |
Slot Width-Nom | 3.4 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for EE-SX3088
This table gives cross-reference parts and alternative options found for EE-SX3088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE-SX3088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H21L2 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width | Isocom Components | EE-SX3088 vs H21L2 |
OPB667T | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | EE-SX3088 vs OPB667T |
H21L2 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width, | QT Optoelectronics | EE-SX3088 vs H21L2 |
OPB973T55Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | EE-SX3088 vs OPB973T55Z |
OPB668T | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | EE-SX3088 vs OPB668T |
HOA6973-T55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | EE-SX3088 vs HOA6973-T55 |
OPB973T51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | EE-SX3088 vs OPB973T51 |
HOA6973-T51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | EE-SX3088 vs HOA6973-T51 |
H21L1 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width, | QT Optoelectronics | EE-SX3088 vs H21L1 |
OPB973T11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | EE-SX3088 vs OPB973T11 |