There are no models available for this part yet.
Overview of OPB667T by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for OPB667T by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | PHOTO GAP DETECTOR, 1-CHANNEL, GAP-1A | 105 |
|
$2.0540 / $4.7400 | Buy Now |
CAD Models for OPB667T by TT Electronics OPTEK Technology
Part Data Attributes for OPB667T by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-5
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
TTL COMPATIBLE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Gap Size
|
3.17 mm
|
Hysteresis Ratio-Nom
|
1.2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Voltage-Max
|
30 V
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Transistor
|
Response Time-Max
|
3e-8 s
|
Slot Width-Nom
|
3.18 mm
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Alternate Parts for OPB667T
This table gives cross-reference parts and alternative options found for OPB667T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB667T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB973T51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB667T vs OPB973T51 |
H21L1 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width | Harris Semiconductor | OPB667T vs H21L1 |
OPB973T55Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB667T vs OPB973T55Z |
MOC75T2 | 3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT | Motorola Mobility LLC | OPB667T vs MOC75T2 |
MOC75T1 | 3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT | Motorola Mobility LLC | OPB667T vs MOC75T1 |
H21L1 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A | Intersil Corporation | OPB667T vs H21L1 |
OPB973T51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB667T vs OPB973T51Z |
H21L1 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width, | QT Optoelectronics | OPB667T vs H21L1 |
OPB473T11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB667T vs OPB473T11 |
HOA6973-T55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB667T vs HOA6973-T55 |