EE-SX3088
vs
H21L2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
ISOCOM COMPONENTS LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-5
|
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Omron Electronics
|
|
Additional Feature |
CMOS COMPATIBLE
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Gap Size |
3.4 mm
|
3 mm
|
Hysteresis Ratio-Nom |
0.15
|
0.5
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.016 A
|
0.05 A
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
BFR,Open Collector
|
Schmitt Trigger
|
Slot Width-Nom |
3.4 mm
|
3 mm
|
Supply Voltage-Min |
4.5 V
|
4 V
|
Base Number Matches |
3
|
2
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
|
|
|
Compare H21L2 with alternatives