Part Details for EDZTE6113B by ROHM Semiconductor
Overview of EDZTE6113B by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for EDZTE6113B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36524586
|
Verical | Zener Diode Single 13V 2% 80Ohm 150mW 2-Pin EMD T/R RoHS: Compliant Min Qty: 428 Package Multiple: 1 Date Code: 1101 | Americas - 1370 |
|
$0.1710 / $0.1834 | Buy Now |
|
Quest Components | 1096 |
|
$0.1890 / $0.6300 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3088 |
|
RFQ |
Part Details for EDZTE6113B
EDZTE6113B CAD Models
EDZTE6113B Part Data Attributes:
|
EDZTE6113B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE6113B
ROHM Semiconductor
Zener Diode, 13.2V V(Z), 2.2%, 0.15W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 37 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 13.2 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for EDZTE6113B
This table gives cross-reference parts and alternative options found for EDZTE6113B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE6113B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZVFHTE6113B | Zener Diode, | ROHM Semiconductor | EDZTE6113B vs EDZVFHTE6113B |
KDZ13EVY | Zener Diode, 13.2V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6113B vs KDZ13EVY |
EDZVFH13B | Zener Diode, | ROHM Semiconductor | EDZTE6113B vs EDZVFH13B |
EDZ13B | Zener Diode, 13V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6113B vs EDZ13B |
EDZV13BT2R | Zener Diode, | ROHM Semiconductor | EDZTE6113B vs EDZV13BT2R |
KDZ13EV-Y | Zener Diode, 13.2V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6113B vs KDZ13EV-Y |
EDZV13B | Zener Diode, 13V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6113B vs EDZV13B |