Part Details for EDZV13BT2R by ROHM Semiconductor
Overview of EDZV13BT2R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for EDZV13BT2R
EDZV13BT2R CAD Models
EDZV13BT2R Part Data Attributes:
Alternate Parts for EDZV13BT2R
This table gives cross-reference parts and alternative options found for EDZV13BT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZV13BT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ13EV-Y | Zener Diode, 13.2V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZV13BT2R vs KDZ13EV-Y |
EDZV13B | Zener Diode, 13V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZV13BT2R vs EDZV13B |
EDZVFH13B | Zener Diode, | ROHM Semiconductor | EDZV13BT2R vs EDZVFH13B |
EDZVFHTE6113B | Zener Diode, | ROHM Semiconductor | EDZV13BT2R vs EDZVFHTE6113B |