-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 13V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZV13B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZV13B
ROHM Semiconductor
Zener Diode, 13V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZV13B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZV13B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV13BT2R | Zener Diode, | ROHM Semiconductor | EDZV13B vs EDZV13BT2R |
KDZ13EV-Y | Zener Diode, 13.2V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZV13B vs KDZ13EV-Y |
EDZVFH13B | Zener Diode, | ROHM Semiconductor | EDZV13B vs EDZVFH13B |
EDZVFHTE6113B | Zener Diode, | ROHM Semiconductor | EDZV13B vs EDZVFHTE6113B |