Part Details for EDI8F8513B20M6C by Electronic Designs Inc
Overview of EDI8F8513B20M6C by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8F8513B20M6C
EDI8F8513B20M6C CAD Models
EDI8F8513B20M6C Part Data Attributes
|
EDI8F8513B20M6C
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8F8513B20M6C
Electronic Designs Inc
SRAM Module, 512KX8, 20ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | TTL COMPATIBLE INPUT OUTPUT | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8F8513B20M6C
This table gives cross-reference parts and alternative options found for EDI8F8513B20M6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F8513B20M6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMS512K8EMO9-20I | SRAM Module, 512KX8, 20ns, CMOS, PDSO36 | Elpaq | EDI8F8513B20M6C vs EMS512K8EMO9-20I |
EDI8C32128LP20JC | SRAM Module, 512KX8, 20ns, CMOS, PQMA68, | Electronic Designs Inc | EDI8F8513B20M6C vs EDI8C32128LP20JC |
EDI8C32128C20JQ | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8F8513B20M6C vs EDI8C32128C20JQ |
PDM4M096S20D | SRAM Module, 512KX8, 20ns, CMOS, CDIP32 | Paradigm Technology Inc | EDI8F8513B20M6C vs PDM4M096S20D |
EDI8C32128C20EQ | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8F8513B20M6C vs EDI8C32128C20EQ |
PDM4M096L20D | SRAM Module, 512KX8, 20ns, CMOS, CDIP32 | Paradigm Technology Inc | EDI8F8513B20M6C vs PDM4M096L20D |
EDI8C32128C20JI | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8F8513B20M6C vs EDI8C32128C20JI |
EDI8C32128LP20JI | SRAM Module, 512KX8, 20ns, CMOS, PQMA68, | Electronic Designs Inc | EDI8F8513B20M6C vs EDI8C32128LP20JI |
EDI8C32128C20JC | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8F8513B20M6C vs EDI8C32128C20JC |
ACT-S512K8N-020F16Q | Cache SRAM, 512KX8, 20ns, CMOS, CDFP32, 0.820 X 0.410 INCH, 0.125 INCH HEIGHT, HERMATIC SEALED, CERAMIC, FP-32 | Cobham Power Products | EDI8F8513B20M6C vs ACT-S512K8N-020F16Q |