There are no models available for this part yet.
Overview of EDI8C32128LP20JC by Electronic Designs Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for EDI8C32128LP20JC by Electronic Designs Inc
Part Data Attributes for EDI8C32128LP20JC by Electronic Designs Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELECTRONIC DESIGNS INC
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
20 ns
|
Additional Feature
|
CONFIGURABLE AS 128K X 32
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-PQMA-J68
|
JESD-609 Code
|
e0
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
68
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.002 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.775 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for EDI8C32128LP20JC
This table gives cross-reference parts and alternative options found for EDI8C32128LP20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8C32128LP20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512S8RL4-20C | SRAM Module, 512KX8, 20ns, CMOS | B&B Electronics Manufacturing Company | EDI8C32128LP20JC vs DPS512S8RL4-20C |
DPS512S8RJ4-20C | SRAM Module, 512KX8, 20ns, CMOS | B&B Electronics Manufacturing Company | EDI8C32128LP20JC vs DPS512S8RJ4-20C |
EDI8C32128LP20EQ | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8C32128LP20JC vs EDI8C32128LP20EQ |
EDI8C32128C20JQ | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8C32128LP20JC vs EDI8C32128C20JQ |
EDI8F8513B20M6C | SRAM Module, 512KX8, 20ns, CMOS, | Electronic Designs Inc | EDI8C32128LP20JC vs EDI8F8513B20M6C |
EMS512K8EMO9-20I | SRAM Module, 512KX8, 20ns, CMOS, PDSO36 | Elpaq | EDI8C32128LP20JC vs EMS512K8EMO9-20I |
PDM4M096S20D | SRAM Module, 512KX8, 20ns, CMOS, CDIP32 | Paradigm Technology Inc | EDI8C32128LP20JC vs PDM4M096S20D |
PDM4M096L20D | SRAM Module, 512KX8, 20ns, CMOS, CDIP32 | Paradigm Technology Inc | EDI8C32128LP20JC vs PDM4M096L20D |
EMS512K8EMO8-20I | SRAM Module, 512KX8, 20ns, CMOS, PDSO32 | Elpaq | EDI8C32128LP20JC vs EMS512K8EMO8-20I |
EDI8C32128C20EQ | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8C32128LP20JC vs EDI8C32128C20EQ |