Part Details for ACT-S512K8N-020F16Q by Cobham Power Products
Overview of ACT-S512K8N-020F16Q by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-S512K8N-020F16Q
ACT-S512K8N-020F16Q CAD Models
ACT-S512K8N-020F16Q Part Data Attributes
|
ACT-S512K8N-020F16Q
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT-S512K8N-020F16Q
Cobham Power Products
Cache SRAM, 512KX8, 20ns, CMOS, CDFP32, 0.820 X 0.410 INCH, 0.125 INCH HEIGHT, HERMATIC SEALED, CERAMIC, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.414 mm |
Alternate Parts for ACT-S512K8N-020F16Q
This table gives cross-reference parts and alternative options found for ACT-S512K8N-020F16Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-S512K8N-020F16Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512S8RL4-20C | SRAM Module, 512KX8, 20ns, CMOS | B&B Electronics Manufacturing Company | ACT-S512K8N-020F16Q vs DPS512S8RL4-20C |
DPS512S8RJ4-20C | SRAM Module, 512KX8, 20ns, CMOS | B&B Electronics Manufacturing Company | ACT-S512K8N-020F16Q vs DPS512S8RJ4-20C |
EDI8C32128LP20EQ | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | ACT-S512K8N-020F16Q vs EDI8C32128LP20EQ |
EDI8C32128C20JQ | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | ACT-S512K8N-020F16Q vs EDI8C32128C20JQ |
EDI8F8513B20M6C | SRAM Module, 512KX8, 20ns, CMOS, | Electronic Designs Inc | ACT-S512K8N-020F16Q vs EDI8F8513B20M6C |
EMS512K8EMO9-20I | SRAM Module, 512KX8, 20ns, CMOS, PDSO36 | Elpaq | ACT-S512K8N-020F16Q vs EMS512K8EMO9-20I |
PDM4M096S20D | SRAM Module, 512KX8, 20ns, CMOS, CDIP32 | Paradigm Technology Inc | ACT-S512K8N-020F16Q vs PDM4M096S20D |
PDM4M096L20D | SRAM Module, 512KX8, 20ns, CMOS, CDIP32 | Paradigm Technology Inc | ACT-S512K8N-020F16Q vs PDM4M096L20D |
EMS512K8EMO8-20I | SRAM Module, 512KX8, 20ns, CMOS, PDSO32 | Elpaq | ACT-S512K8N-020F16Q vs EMS512K8EMO8-20I |
EDI8C32128C20EQ | SRAM Module, 512KX8, 20ns, CMOS, CQMA68, | Electronic Designs Inc | ACT-S512K8N-020F16Q vs EDI8C32128C20EQ |