Part Details for EDI8C8512C35TM by Electronic Designs Inc
Overview of EDI8C8512C35TM by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for EDI8C8512C35TM
EDI8C8512C35TM CAD Models
EDI8C8512C35TM Part Data Attributes:
|
EDI8C8512C35TM
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8C8512C35TM
Electronic Designs Inc
SRAM Module, 512KX8, 35ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8C8512C35TM
This table gives cross-reference parts and alternative options found for EDI8C8512C35TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8C8512C35TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8C32128C35JI | SRAM Module, 512KX8, 35ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8C8512C35TM vs EDI8C32128C35JI |
EDI8M8512C35C6C | SRAM Module, 512KX8, 35ns, CMOS, | Electronic Designs Inc | EDI8C8512C35TM vs EDI8M8512C35C6C |
EMS512K8EMO9-35I | SRAM Module, 512KX8, 35ns, CMOS, PDSO36 | Elpaq | EDI8C8512C35TM vs EMS512K8EMO9-35I |
PDM4M096L35DI | SRAM Module, 512KX8, 35ns, CMOS, CDIP32 | Paradigm Technology Inc | EDI8C8512C35TM vs PDM4M096L35DI |
EDI8M8512C35M6C | SRAM Module, 512KX8, 35ns, CMOS, 0.600 INCH, MODULE, DIP-32 | Electronic Designs Inc | EDI8C8512C35TM vs EDI8M8512C35M6C |
DPS512S8EJ4-35CI | SRAM Module, 512KX8, 35ns, CMOS | B&B Electronics Manufacturing Company | EDI8C8512C35TM vs DPS512S8EJ4-35CI |
CYM1466HD-35C | SRAM Module, 512KX8, 35ns, CMOS | Cypress Semiconductor | EDI8C8512C35TM vs CYM1466HD-35C |
WS-512K8-35PI | SRAM Module, 512KX8, 35ns, CMOS | White Technology Inc | EDI8C8512C35TM vs WS-512K8-35PI |
EDI8C32128C35JQ | SRAM Module, 512KX8, 35ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8C8512C35TM vs EDI8C32128C35JQ |
DPS512S8RL4-35C | SRAM Module, 512KX8, 35ns, CMOS | B&B Electronics Manufacturing Company | EDI8C8512C35TM vs DPS512S8RL4-35C |