Part Details for EDI8C32128C35JQ by Electronic Designs Inc
Overview of EDI8C32128C35JQ by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EDI8C32128C35JQ
EDI8C32128C35JQ CAD Models
EDI8C32128C35JQ Part Data Attributes
|
EDI8C32128C35JQ
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8C32128C35JQ
Electronic Designs Inc
SRAM Module, 512KX8, 35ns, CMOS, CQMA68,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-CQMA-J68 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for EDI8C32128C35JQ
This table gives cross-reference parts and alternative options found for EDI8C32128C35JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8C32128C35JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8C8512C35TM | SRAM Module, 512KX8, 35ns, CMOS, | Electronic Designs Inc | EDI8C32128C35JQ vs EDI8C8512C35TM |
EDI8C32128C35JC | SRAM Module, 512KX8, 35ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8C32128C35JQ vs EDI8C32128C35JC |
EDI8C32128LP35JC | SRAM Module, 512KX8, 35ns, CMOS, PQMA68, | Electronic Designs Inc | EDI8C32128C35JQ vs EDI8C32128LP35JC |
DPS512S8RL4-35C | SRAM Module, 512KX8, 35ns, CMOS | B&B Electronics Manufacturing Company | EDI8C32128C35JQ vs DPS512S8RL4-35C |
PDM4M096L35D | SRAM Module, 512KX8, 35ns, CMOS, CDIP32 | Paradigm Technology Inc | EDI8C32128C35JQ vs PDM4M096L35D |
WS-128K32-35G4M | SRAM Module, 512KX8, 35ns, CMOS, CQFP68 | White Technology Inc | EDI8C32128C35JQ vs WS-128K32-35G4M |
PDM4M096L35DI | SRAM Module, 512KX8, 35ns, CMOS, CDIP32 | Paradigm Technology Inc | EDI8C32128C35JQ vs PDM4M096L35DI |
DPS512S8EL4-35CI | SRAM Module, 512KX8, 35ns, CMOS | B&B Electronics Manufacturing Company | EDI8C32128C35JQ vs DPS512S8EL4-35CI |
EDI8C32128C35EQ | SRAM Module, 512KX8, 35ns, CMOS, CQMA68, | Electronic Designs Inc | EDI8C32128C35JQ vs EDI8C32128C35EQ |
PDM4M096S35D | SRAM Module, 512KX8, 35ns, CMOS, CDIP32 | Paradigm Technology Inc | EDI8C32128C35JQ vs PDM4M096S35D |