Part Details for WS-512K8-35PI by White Technology Inc
Overview of WS-512K8-35PI by White Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS-512K8-35PI
WS-512K8-35PI CAD Models
WS-512K8-35PI Part Data Attributes
|
WS-512K8-35PI
White Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WS-512K8-35PI
White Technology Inc
SRAM Module, 512KX8, 35ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for WS-512K8-35PI
This table gives cross-reference parts and alternative options found for WS-512K8-35PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS-512K8-35PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8C8512C35TM | SRAM Module, 512KX8, 35ns, CMOS, | Electronic Designs Inc | WS-512K8-35PI vs EDI8C8512C35TM |
EDI8C32128C35JC | SRAM Module, 512KX8, 35ns, CMOS, CQMA68, | Electronic Designs Inc | WS-512K8-35PI vs EDI8C32128C35JC |
EDI8C32128LP35JC | SRAM Module, 512KX8, 35ns, CMOS, PQMA68, | Electronic Designs Inc | WS-512K8-35PI vs EDI8C32128LP35JC |
DPS512S8RL4-35C | SRAM Module, 512KX8, 35ns, CMOS | B&B Electronics Manufacturing Company | WS-512K8-35PI vs DPS512S8RL4-35C |
PDM4M096L35D | SRAM Module, 512KX8, 35ns, CMOS, CDIP32 | Paradigm Technology Inc | WS-512K8-35PI vs PDM4M096L35D |
WS-128K32-35G4M | SRAM Module, 512KX8, 35ns, CMOS, CQFP68 | White Technology Inc | WS-512K8-35PI vs WS-128K32-35G4M |
PDM4M096L35DI | SRAM Module, 512KX8, 35ns, CMOS, CDIP32 | Paradigm Technology Inc | WS-512K8-35PI vs PDM4M096L35DI |
DPS512S8EL4-35CI | SRAM Module, 512KX8, 35ns, CMOS | B&B Electronics Manufacturing Company | WS-512K8-35PI vs DPS512S8EL4-35CI |
EDI8C32128C35EQ | SRAM Module, 512KX8, 35ns, CMOS, CQMA68, | Electronic Designs Inc | WS-512K8-35PI vs EDI8C32128C35EQ |
PDM4M096S35D | SRAM Module, 512KX8, 35ns, CMOS, CDIP32 | Paradigm Technology Inc | WS-512K8-35PI vs PDM4M096S35D |