Part Details for EDI8833LP55LC by Electronic Designs Inc
Overview of EDI8833LP55LC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EDI8833LP55LC
EDI8833LP55LC CAD Models
EDI8833LP55LC Part Data Attributes
|
EDI8833LP55LC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8833LP55LC
Electronic Designs Inc
Standard SRAM, 32KX8, 55ns, CMOS, CQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for EDI8833LP55LC
This table gives cross-reference parts and alternative options found for EDI8833LP55LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8833LP55LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32-45HSME | SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | EDI8833LP55LC vs WS128K32-45HSME |
CY7C194-35LC | Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 | Cypress Semiconductor | EDI8833LP55LC vs CY7C194-35LC |
SMDP-65656L45 | Standard SRAM, 32KX8, CMOS, CDFP28, | Temic Semiconductors | EDI8833LP55LC vs SMDP-65656L45 |
FT6264-45PCLF | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Force Technologies Ltd | EDI8833LP55LC vs FT6264-45PCLF |
FT6198A-20DC | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | EDI8833LP55LC vs FT6198A-20DC |
WS128K32V-20G4S | SRAM Module, 512KX8, 20ns, CMOS, | White Electronic Designs Corp | EDI8833LP55LC vs WS128K32V-20G4S |
WS128K32-20G4I | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | EDI8833LP55LC vs WS128K32-20G4I |
MB8287-35PSK | Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 | FUJITSU Semiconductor Limited | EDI8833LP55LC vs MB8287-35PSK |
WS128K32-45G2IA | SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | EDI8833LP55LC vs WS128K32-45G2IA |
IMS1820W-35 | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | EDI8833LP55LC vs IMS1820W-35 |