Part Details for EDI411024C150ZM by Electronic Designs Inc
Overview of EDI411024C150ZM by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI411024C150ZM
EDI411024C150ZM CAD Models
EDI411024C150ZM Part Data Attributes
|
EDI411024C150ZM
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI411024C150ZM
Electronic Designs Inc
Fast Page DRAM, 1MX1, 150ns, CMOS, CZIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CZIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for EDI411024C150ZM
This table gives cross-reference parts and alternative options found for EDI411024C150ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI411024C150ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z21010-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP19, PLASTIC, ZIP-20/19 | Intel Corporation | EDI411024C150ZM vs Z21010-10 |
MT4C1024Z-6IT | Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | Micron Technology Inc | EDI411024C150ZM vs MT4C1024Z-6IT |
SMJ4C1024-80SV | 1MX1 FAST PAGE DRAM, 80ns, CZIP20, CERAMIC, ZIP-20 | Texas Instruments | EDI411024C150ZM vs SMJ4C1024-80SV |
MN41C1002AL-06 | Static Column DRAM, 1MX1, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Panasonic Electronic Components | EDI411024C150ZM vs MN41C1002AL-06 |
MCM51L1000BZ80 | Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | EDI411024C150ZM vs MCM51L1000BZ80 |
MSM511001A-80ZS | Nibble Mode DRAM, 1MX1, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | OKI Electric Industry Co Ltd | EDI411024C150ZM vs MSM511001A-80ZS |
MSM511001B-70ZS | Nibble Mode DRAM, 1MX1, 70ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | OKI Electric Industry Co Ltd | EDI411024C150ZM vs MSM511001B-70ZS |
UPD421001V-12 | IC,DRAM,NIBBLE MODE,1MX1,MOS,ZIP,20PIN,PLASTIC | Renesas Electronics Corporation | EDI411024C150ZM vs UPD421001V-12 |
MCM511001AZ10 | Nibble Mode DRAM, 1MX1, 100ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | EDI411024C150ZM vs MCM511001AZ10 |
KM41C1001CZ-6 | Nibble Mode DRAM, 1MX1, 60ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | EDI411024C150ZM vs KM41C1001CZ-6 |