Memory
MT4C1024Z-6IT
Micron Technology Inc
Description: Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20

Overview of MT4C1024Z-6IT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT4C1024Z-6IT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C1024Z-6IT by Micron Technology Inc

MT4C1024Z-6IT
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
ZIP
Package Description
0.350 INCH, PLASTIC, ZIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Length
25.295 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
9.35 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.795 mm
Want to compare parts?
  1. MT4C1024Z-6IT
    Micron Technology Inc
    Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20
    VS

Alternate Parts for MT4C1024Z-6IT

This table gives cross-reference parts and alternative options found for MT4C1024Z-6IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C1024Z-6IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C1024Z-6LIT Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 Micron Technology Inc MT4C1024Z-6IT vs MT4C1024Z-6LIT
Part Number Description Manufacturer Compare
HM511001AZP-7 Nibble Mode DRAM, 1MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MT4C1024Z-6IT vs HM511001AZP-7
MSM511001A-80ZS Nibble Mode DRAM, 1MX1, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 OKI Electric Industry Co Ltd MT4C1024Z-6IT vs MSM511001A-80ZS
SMJ4C1024-15SVM 1MX1 FAST PAGE DRAM, 150ns, CDIP20, CERAMIC, DIP-20 Texas Instruments MT4C1024Z-6IT vs SMJ4C1024-15SVM
EDM411024C80ZM Fast Page DRAM, 1MX1, 80ns, CMOS, CZIP20, Electronic Designs Inc MT4C1024Z-6IT vs EDM411024C80ZM
EDI411024C150ZM Fast Page DRAM, 1MX1, 150ns, CMOS, CZIP20, Electronic Designs Inc MT4C1024Z-6IT vs EDI411024C150ZM
MSM511000CL-50ZS Fast Page DRAM, 1MX1, 50ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd MT4C1024Z-6IT vs MSM511000CL-50ZS
MCM51L1000BZ80 Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Semiconductor Products MT4C1024Z-6IT vs MCM51L1000BZ80
MSM511000BL-80ZS Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 OKI Electric Industry Co Ltd MT4C1024Z-6IT vs MSM511000BL-80ZS
MCM511001AZ10 1M X 1 NIBBLE MODE DRAM, 100 ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC MT4C1024Z-6IT vs MCM511001AZ10
HYB511000BZL-70 Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20 Siemens MT4C1024Z-6IT vs HYB511000BZL-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C1024Z-6IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C1024Z-6IT by Micron Technology Inc

  • Please alert me when MT4C1024Z-6IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT4C1024Z-6IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C1024Z-6IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT4C1024Z-6IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C1024Z-6IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C1024Z-6IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: