EDI411024C150ZM
vs
Z21010-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
INTEL CORP
Reach Compliance Code
unknown
compliant
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
150 ns
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-CZIP-T20
R-PZIP-T19
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
19
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1MX1
1MX1
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
512
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
ZIG-ZAG
ZIG-ZAG
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
ZIP
Package Description
ZIP, ZIP20,.1
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.32.00.02
I/O Type
SEPARATE
JESD-609 Code
e0
Length
26.162 mm
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Seated Height-Max
10.16 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.06 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
3 mm
Compare EDI411024C150ZM with alternatives
Compare Z21010-10 with alternatives