Part Details for ED1002CS by PanJit Semiconductor
Overview of ED1002CS by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ED1002CS
ED1002CS CAD Models
ED1002CS Part Data Attributes:
|
ED1002CS
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ED1002CS
PanJit Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for ED1002CS
This table gives cross-reference parts and alternative options found for ED1002CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED1002CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB1020CT-TP-HF | Rectifier Diode, | Micro Commercial Components | ED1002CS vs MURB1020CT-TP-HF |
BD10200CS_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, | PanJit Semiconductor | ED1002CS vs BD10200CS_T0_00001 |
RB088BM200FHTL | Rectifier Diode, | ROHM Semiconductor | ED1002CS vs RB088BM200FHTL |
RB088NS200TL | RECTIFIER DIODE, | ROHM Semiconductor | ED1002CS vs RB088NS200TL |
RB088NS200FHTL | Rectifier Diode, | ROHM Semiconductor | ED1002CS vs RB088NS200FHTL |
VBT10202C-M3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | ED1002CS vs VBT10202C-M3/8W |
TSD10H200CWC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | ED1002CS vs TSD10H200CWC0G |
MURD1020CT-T3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | ED1002CS vs MURD1020CT-T3 |
BD10200CS_L2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, | PanJit Semiconductor | ED1002CS vs BD10200CS_L2_00001 |
MURD1020CT-T3-LF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | ED1002CS vs MURD1020CT-T3-LF |