-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6430
|
Newark | Schottky Rect, Aec-Q101, 200V, 10A/To263S Rohs Compliant: Yes |Rohm RB088NS200FHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$1.3800 | Buy Now |
DISTI #
846-RB088NS200FHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 200V 10A LPTS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
771 In Stock |
|
$0.9912 / $3.1800 | Buy Now |
DISTI #
RB088NS200FHTL
|
Avnet Americas | Schottky Barrier Diode 200V 10A Surface Mount 3-Pin SC-83 Emboss T/R - Tape and Reel (Alt: RB088NS200FHTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9286 | Buy Now |
DISTI #
755-RB088NS200FHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V, 10A SBD Super Low IR Type RoHS: Compliant | 523 |
|
$0.9910 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
54688794
|
Verical | Diode Schottky Si 200V 10A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2030 | Americas - 100 |
|
$1.0525 / $2.3375 | Buy Now |
DISTI #
46772533
|
Verical | Diode Schottky Si 200V 10A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2001 | Americas - 80 |
|
$1.8620 | Buy Now |
|
Quest Components | 64 |
|
$1.7622 / $3.2040 | Buy Now | |
DISTI #
RB088NS200FHTL
|
Avnet Silica | Schottky Barrier Diode 200V 10A Surface Mount 3-Pin SC-83 Emboss T/R (Alt: RB088NS200FHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901959790
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.8420 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB088NS200FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB088NS200FHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 7 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB088NS200FHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB088NS200FHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SKFM10200D | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 | RB088NS200FHTL vs SKFM10200D |
VS-10CVH02-M3/I | Vishay Intertechnologies | $0.3801 | Rectifier Diode, | RB088NS200FHTL vs VS-10CVH02-M3/I |
MURB1020CT-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | RB088NS200FHTL vs MURB1020CT-TP |
TSD10H200CWC0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | RB088NS200FHTL vs TSD10H200CWC0G |
VBT10202C-M3/8W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, | RB088NS200FHTL vs VBT10202C-M3/8W |
RB088NS200TL | ROHM Semiconductor | $1.4384 | RECTIFIER DIODE, | RB088NS200FHTL vs RB088NS200TL |
VS-10CVH02HM3/I | Vishay Intertechnologies | $0.5419 | Rectifier Diode, | RB088NS200FHTL vs VS-10CVH02HM3/I |
BD10200CS_L2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, | RB088NS200FHTL vs BD10200CS_L2_00001 |
MURB1020CT-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | RB088NS200FHTL vs MURB1020CT-TP-HF |
MURD1020CT-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 | RB088NS200FHTL vs MURD1020CT-T3-LF |