MURB1020CT-TP-HF
Micro Commercial Components
Description: Rectifier Diode,

Overview of MURB1020CT-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for MURB1020CT-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MURB1020CT-TP-HF by Micro Commercial Components

MURB1020CT-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
D2PAK-3/2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. MURB1020CT-TP-HF
    Micro Commercial Components
    Rectifier Diode,
    VS

Alternate Parts for MURB1020CT-TP-HF

This table gives cross-reference parts and alternative options found for MURB1020CT-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1020CT-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VBT10202C-M3/8W Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, Vishay Intertechnologies MURB1020CT-TP-HF vs VBT10202C-M3/8W
MURB1020CT-TP Rectifier Diode, Micro Commercial Components MURB1020CT-TP-HF vs MURB1020CT-TP
MURB1020CT-BP Rectifier Diode, Micro Commercial Components MURB1020CT-TP-HF vs MURB1020CT-BP
VS-10CVH02HM3/I Rectifier Diode, Vishay Intertechnologies MURB1020CT-TP-HF vs VS-10CVH02HM3/I
MURD1020CT-T3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 Won-Top Electronics Co Ltd MURB1020CT-TP-HF vs MURD1020CT-T3
MURD1020CT-T3-LF Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 Won-Top Electronics Co Ltd MURB1020CT-TP-HF vs MURD1020CT-T3-LF
Part Number Description Manufacturer Compare
MURB1020CT-TP Rectifier Diode, Micro Commercial Components MURB1020CT-TP-HF vs MURB1020CT-TP
RB088BM200FHTL Rectifier Diode, ROHM Semiconductor MURB1020CT-TP-HF vs RB088BM200FHTL
TSD10L200CWC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MURB1020CT-TP-HF vs TSD10L200CWC0G
MURD1020CT-T3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 Won-Top Electronics Co Ltd MURB1020CT-TP-HF vs MURD1020CT-T3
SKFM10200D Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, DPAK-3/2 WEITRON INTERNATIONAL CO., LTD. MURB1020CT-TP-HF vs SKFM10200D
VBT10202C-M3/8W Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, Vishay Intertechnologies MURB1020CT-TP-HF vs VBT10202C-M3/8W
MURB1020CT-BP Rectifier Diode, Micro Commercial Components MURB1020CT-TP-HF vs MURB1020CT-BP
VS-10CVH02HM3/I Rectifier Diode, Vishay Intertechnologies MURB1020CT-TP-HF vs VS-10CVH02HM3/I
BD10200CS_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, PanJit Semiconductor MURB1020CT-TP-HF vs BD10200CS_T0_00001
BD10200CS_L2_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252, PanJit Semiconductor MURB1020CT-TP-HF vs BD10200CS_L2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURB1020CT-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURB1020CT-TP-HF by Micro Commercial Components

  • Please alert me when MURB1020CT-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MURB1020CT-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURB1020CT-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MURB1020CT-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURB1020CT-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURB1020CT-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: