Part Details for ECSH1VC155R by Panasonic Electronic Components
Overview of ECSH1VC155R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSH1VC155R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1490 |
|
Buy Now |
Part Details for ECSH1VC155R
ECSH1VC155R CAD Models
ECSH1VC155R Part Data Attributes
|
ECSH1VC155R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1VC155R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Leakage Current | 0.00053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TEH | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for ECSH1VC155R
This table gives cross-reference parts and alternative options found for ECSH1VC155R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1VC155R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK155MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | ECSH1VC155R vs CWR11MK155MCB |
T493C155M035AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1VC155R vs T493C155M035AT64207610 |
T493C155M035AB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1VC155R vs T493C155M035AB6310WAFL |
T496C155M035CT611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | ECSH1VC155R vs T496C155M035CT611A7610 |
T496C155M035DT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | KEMET Corporation | ECSH1VC155R vs T496C155M035DT6110 |
T492C155M035RK42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | ECSH1VC155R vs T492C155M035RK42517640 |
TBJC155M035CBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | ECSH1VC155R vs TBJC155M035CBLD0023 |
TBJC155M035CBSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | ECSH1VC155R vs TBJC155M035CBSC0823 |
TBJC155M035CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | ECSH1VC155R vs TBJC155M035CBSD0745 |
TBJC155M035CRSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | ECSH1VC155R vs TBJC155M035CRSC0724 |