Part Details for TBJC155M035CBLD0023 by Kyocera AVX Components
Overview of TBJC155M035CBLD0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC155M035CBLD0023
TBJC155M035CBLD0023 CAD Models
TBJC155M035CBLD0023 Part Data Attributes
|
TBJC155M035CBLD0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155M035CBLD0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC155M035CBLD0023
This table gives cross-reference parts and alternative options found for TBJC155M035CBLD0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155M035CBLD0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK155MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155M035CBLD0023 vs CWR11MK155MCB |
T493C155M035AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC155M035CBLD0023 vs T493C155M035AT64207610 |
T493C155M035AB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC155M035CBLD0023 vs T493C155M035AB6310WAFL |
T496C155M035CT611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | TBJC155M035CBLD0023 vs T496C155M035CT611A7610 |
T496C155M035DT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | KEMET Corporation | TBJC155M035CBLD0023 vs T496C155M035DT6110 |
T492C155M035RK42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC155M035CBLD0023 vs T492C155M035RK42517640 |
TBJC155M035CBSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155M035CBLD0023 vs TBJC155M035CBSC0823 |
TBJC155M035CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | TBJC155M035CBLD0023 vs TBJC155M035CBSD0745 |
TBJC155M035CRSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155M035CBLD0023 vs TBJC155M035CRSC0724 |
TBJC155M035CSSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155M035CBLD0023 vs TBJC155M035CSSC0800 |