Part Details for T492C155M035RK42517640 by KEMET Corporation
Overview of T492C155M035RK42517640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C155M035RK42517640
T492C155M035RK42517640 CAD Models
T492C155M035RK42517640 Part Data Attributes
|
T492C155M035RK42517640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C155M035RK42517640
KEMET Corporation
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 62.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C155M035RK42517640
This table gives cross-reference parts and alternative options found for T492C155M035RK42517640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C155M035RK42517640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK155MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C155M035RK42517640 vs CWR11MK155MCB |
T493C155M035AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C155M035RK42517640 vs T493C155M035AT64207610 |
T493C155M035AB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C155M035RK42517640 vs T493C155M035AB6310WAFL |
T496C155M035CT611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T492C155M035RK42517640 vs T496C155M035CT611A7610 |
T496C155M035DT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | KEMET Corporation | T492C155M035RK42517640 vs T496C155M035DT6110 |
TBJC155M035CBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T492C155M035RK42517640 vs TBJC155M035CBLD0023 |
TBJC155M035CBSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C155M035RK42517640 vs TBJC155M035CBSC0823 |
TBJC155M035CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T492C155M035RK42517640 vs TBJC155M035CBSD0745 |
TBJC155M035CRSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C155M035RK42517640 vs TBJC155M035CRSC0724 |
TBJC155M035CSSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C155M035RK42517640 vs TBJC155M035CSSC0800 |