Part Details for ECS-300-20-46X by ECS International Inc
Overview of ECS-300-20-46X by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-300-20-46X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1767-ND
|
DigiKey | CRYSTAL 30.0000MHZ 20PF TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
850 In Stock |
|
$0.1838 / $0.3900 | Buy Now |
DISTI #
ECS-300-20-46X
|
Avnet Americas | Crystal 30MHz 20pF 2-Pin HC-46X - Bulk (Alt: ECS-300-20-46X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2015 | Buy Now |
DISTI #
520-300-20-46X
|
Mouser Electronics | Crystals 30MHz 20pF 50ppm -10C +70C RoHS: Compliant | 117 |
|
$0.1750 / $0.3700 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1625 | Buy Now |
|
Onlinecomponents.com | Crystal - 30.0000MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -10°C to 70°C - HC46/X - Thru Hole - 0.268" L x 0.157" W x 0.071" H (6.80mm x 4.00mm x 1.80mm) RoHS: Compliant | 0 |
|
$0.1431 / $0.2210 | Buy Now |
DISTI #
ECS-300-20-46X
|
Avnet Americas | Crystal 30MHz 20pF 2-Pin HC-46X - Bulk (Alt: ECS-300-20-46X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2015 | Buy Now |
DISTI #
ECS-300-20-46X
|
Avnet Americas | Crystal 30MHz 20pF 2-Pin HC-46X - Bulk (Alt: ECS-300-20-46X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2015 | Buy Now |
DISTI #
4077459
|
Farnell | CRYSTAL, 30MHZ, 20PF, TH, 6.6MM X 4MM RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.2011 | Buy Now |
Part Details for ECS-300-20-46X
ECS-300-20-46X CAD Models
ECS-300-20-46X Part Data Attributes
|
ECS-300-20-46X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-300-20-46X
ECS International Inc
Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) |
Alternate Parts for ECS-300-20-46X
This table gives cross-reference parts and alternative options found for ECS-300-20-46X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-300-20-46X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX45-Z-A3B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-46X vs CX45-Z-A3B2C340-30.0D20 |
CX45-A3B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-46X vs CX45-A3B2C340-30.0D20 |
CX45-A2B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-46X vs CX45-A2B2C340-30.0D20 |
GSX-1C/351FF30.0MHZ | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | Golledge Electronics Ltd | ECS-300-20-46X vs GSX-1C/351FF30.0MHZ |
GSX-1C/352FF30.0MHZ | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | Golledge Electronics Ltd | ECS-300-20-46X vs GSX-1C/352FF30.0MHZ |
CX45-A1B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-46X vs CX45-A1B2C340-30.0D20 |
CX45-Z-A1B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-46X vs CX45-Z-A1B2C340-30.0D20 |
CX45-A0B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-46X vs CX45-A0B2C340-30.0D20 |