Parametric results for: ECS-300-20-46X under Quartz Crystals

Filter Your Search

1 - 10 of 404 results

|
-
-
-
-
Manufacturer Part Number: ecs3002046x
Select parts from the table below to compare.
Compare
Compare
ECS-300-20-46X
ECS International Inc
$0.3422 Yes Yes Active 30 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin/Copper (Sn/Cu) L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) ECS INC INTERNATIONAL ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.60 ECS
ECS-300-20-46X-CEY
ECS International Inc
Check for Price Yes Active 30 MHz 10 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) 85 °C PARALLEL - FUNDAMENTAL BULK 100 µW e3 -30 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) ECS INC INTERNATIONAL HC-46X, 2 PIN compliant
ECS-300-20-46X-ES
ECS International Inc
Check for Price Yes Active 30 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) 125 °C PARALLEL - FUNDAMENTAL BULK 100 µW e3 -40 °C 125 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) ECS INC INTERNATIONAL HC-46X, 2 PIN compliant
ECS-300-20-46X-AEP
ECS International Inc
Check for Price Yes Active 30 MHz 25 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) 105 °C PARALLEL - FUNDAMENTAL BULK 100 µW e3 -40 °C 105 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) ECS INC INTERNATIONAL HC-46X, 2 PIN compliant
ECS-300-20-46XATM
ECS International Inc
Check for Price Yes Active 30 MHz 25 ppm 0.002 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e2 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin/Copper (Sn/Cu) L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) ECS INC INTERNATIONAL compliant 8541.60.00.60
ECS-300-20-46X-RH
ECS International Inc
Check for Price Yes Active 30 MHz 15 ppm 0.0025 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin/Copper (Sn/Cu) L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) ECS INC INTERNATIONAL HC-46X, 2 PIN compliant
ECS-300-20-46XADN
ECS International Inc
Check for Price Yes Yes Active 30 MHz 25 ppm 0.01 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) 85 °C PARALLEL - FUNDAMENTAL 100 µW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) ECS INC INTERNATIONAL ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.60
ECS-300-20-46X-REN
ECS International Inc
Check for Price Yes Active 30 MHz 15 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) 85 °C PARALLEL - FUNDAMENTAL 100 µW e2 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin/Copper (Sn/Cu) L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) ECS INC INTERNATIONAL compliant 8541.60.00.60
ECS-300-20-46X-HN
ECS International Inc
Check for Price Yes Active 30 MHz 30 ppm 0.0025 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) 85 °C PARALLEL - FUNDAMENTAL BULK 100 µW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) ECS INC INTERNATIONAL HC-46X, 2 PIN compliant
ECS-300-20-46X-WN
ECS International Inc
Check for Price Yes Active 30 MHz 30 ppm 0.0015 % 5 PPM/FIRST YEAR 40 Ω 20 pF L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) 85 °C PARALLEL - FUNDAMENTAL BULK 100 µW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) ECS INC INTERNATIONAL HC-46X, 2 PIN compliant 8541.60.00.60