ECS-300-20-46X
vs
CX45-Z-A3B2C340-30.0D20
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
CARDINAL COMPONENTS INC
|
Package Description |
ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2
|
ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
ECS
|
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e2
|
e4
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
30 MHz
|
30 MHz
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
-10 °C
|
-55 °C
|
Physical Dimension |
L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch)
|
L5.0XB3.2XH0.95 (mm)/L0.197XB0.126XH0.037 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Matte Tin/Copper (Sn/Cu)
|
Gold (Au)
|
Base Number Matches |
404
|
1
|
Additional Feature |
|
AT-CUT; TAPE AND REEL
|
|
|
|
Compare ECS-300-20-46X with alternatives
Compare CX45-Z-A3B2C340-30.0D20 with alternatives