Datasheets
ECQB1H123JFW by: Panasonic Electronic Components

CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for ECQB1H123JFW by Panasonic Electronic Components

Overview of ECQB1H123JFW by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECQB1H123JFW

Part # Distributor Description Stock Price Buy
Avnet Abacus FILM RAD 12uF 5% 50VDC DIA 5mm 85C Bulk Crimpt RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ECQB1H123JFW

ECQB1H123JFW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECQB1H123JFW Part Data Attributes

ECQB1H123JFW Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECQB1H123JFW Panasonic Electronic Components CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.012 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 11.3 mm
JESD-609 Code e3
Length 7.3 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Width 3.3 mm

Alternate Parts for ECQB1H123JFW

This table gives cross-reference parts and alternative options found for ECQB1H123JFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H123JFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTF123J50RC CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQB1H123JFW vs MTF123J50RC
MMT123J50BCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQB1H123JFW vs MMT123J50BCK
MMTV0050J1230000D200 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQB1H123JFW vs MMTV0050J1230000D200
MMT123J50ACK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQB1H123JFW vs MMT123J50ACK
50F2S123J CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ECQB1H123JFW vs 50F2S123J
AMZ123J50RB CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQB1H123JFW vs AMZ123J50RB
ECQB1H123JF9 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB1H123JFW vs ECQB1H123JF9
ECQB1H123JF3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB1H123JFW vs ECQB1H123JF3
AMZ123J50AB CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQB1H123JFW vs AMZ123J50AB
MMT123J50BC CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQB1H123JFW vs MMT123J50BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQB1H123JFW by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQB1H123JFW by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQB1H123JFW would you like to use for your alert(s)?
  • Please alert me when ECQB1H123JFW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQB1H123JFW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQB1H123JFW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQB1H123JFW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQB1H123JFW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQB1H123JFW by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: