Part Details for ECQB1H123JF9 by Panasonic Electronic Components
Overview of ECQB1H123JF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H123JF9
ECQB1H123JF9 CAD Models
ECQB1H123JF9 Part Data Attributes
|
ECQB1H123JF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H123JF9
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.3 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3.3 mm |
Alternate Parts for ECQB1H123JF9
This table gives cross-reference parts and alternative options found for ECQB1H123JF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H123JF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTF123J50RC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF9 vs MTF123J50RC |
MMT123J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H123JF9 vs MMT123J50BCK |
MMTV0050J1230000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF9 vs MMTV0050J1230000D200 |
MMT123J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H123JF9 vs MMT123J50ACK |
50F2S123J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1H123JF9 vs 50F2S123J |
AMZ123J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF9 vs AMZ123J50RB |
ECQB1H123JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H123JF9 vs ECQB1H123JF3 |
AMZ123J50AB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF9 vs AMZ123J50AB |
MMT123J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF9 vs MMT123J50BC |
AMC123J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount | KEMET Corporation | ECQB1H123JF9 vs AMC123J50BCK |