ECQB1H123JFW vs AMZ123J50RB feature comparison

ECQB1H123JFW Panasonic Electronic Components

Buy Now Datasheet

AMZ123J50RB Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.012 µF 0.012 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 11.3 mm
JESD-609 Code e3
Length 7.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Width 3.3 mm
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Manufacturer Series AMZ
Packing Method TR

Compare ECQB1H123JFW with alternatives

Compare AMZ123J50RB with alternatives