-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6237
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 M Series, 1000 - F, - 20%, 100 V, 18 Mm Rohs Compliant: Yes |Panasonic ECA2AM102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1822 |
|
$1.5600 / $2.4700 | Buy Now |
DISTI #
ECA-2AM102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-2AM102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$0.9159 / $0.9704 | Buy Now |
DISTI #
ECA2AM102
|
TME | Capacitor: electrolytic, THT, 1000uF, 100VDC, Ø18x35.5mm, ±20% Min Qty: 1 | 0 |
|
$1.7200 / $2.7700 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
ECA2AM102
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA2AM102) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 9250 |
|
Buy Now | |
|
LCSC | 1000uF 100V 20% PluginD18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2 |
|
$1.1198 / $1.9757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2AM102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2AM102
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2AM102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2AM102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ101EIJ102MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | ECA2AM102 vs ESMQ101EIJ102MMP1S |
SMR2AM102K36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Luminous Town Electric Co Ltd | ECA2AM102 vs SMR2AM102K36 |
UVK2A102MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECA2AM102 vs UVK2A102MHD1CV |
UVK2A102MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECA2AM102 vs UVK2A102MHD1AA |
ESMQ101ELL102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECA2AM102 vs ESMQ101ELL102MMP1S |
ESMQ101EBC102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ECA2AM102 vs ESMQ101EBC102MMP1S |
SR100108M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Maxcap Electronics Sdn Bhd | ECA2AM102 vs SR100108M |
ESMQ101EBD102MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | ECA2AM102 vs ESMQ101EBD102MMP1S |
UVK2A102MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECA2AM102 vs UVK2A102MHD1CC |
TVR2A102M1835M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Taicon Corporation | ECA2AM102 vs TVR2A102M1835M |