Part Details for TVR2A102M1835M by Taicon Corporation
Overview of TVR2A102M1835M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVR2A102M1835M
TVR2A102M1835M CAD Models
TVR2A102M1835M Part Data Attributes
|
TVR2A102M1835M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVR2A102M1835M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Manufacturer Series | VR(2A,18) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1350 mA | |
Series | VR(2A,18) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for TVR2A102M1835M
This table gives cross-reference parts and alternative options found for TVR2A102M1835M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR2A102M1835M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ101EIJ102MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | TVR2A102M1835M vs ESMQ101EIJ102MMP1S |
SMR2AM102K36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Luminous Town Electric Co Ltd | TVR2A102M1835M vs SMR2AM102K36 |
UVK2A102MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | TVR2A102M1835M vs UVK2A102MHD1CV |
UVK2A102MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | TVR2A102M1835M vs UVK2A102MHD1AA |
ESMQ101ELL102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TVR2A102M1835M vs ESMQ101ELL102MMP1S |
ESMQ101EBC102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | TVR2A102M1835M vs ESMQ101EBC102MMP1S |
SR100108M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Maxcap Electronics Sdn Bhd | TVR2A102M1835M vs SR100108M |
ESMQ101EBD102MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | TVR2A102M1835M vs ESMQ101EBD102MMP1S |
UVK2A102MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | TVR2A102M1835M vs UVK2A102MHD1CC |
UVK2A102MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | TVR2A102M1835M vs UVK2A102MHD |