Part Details for UVK2A102MHD1CC by Nichicon Corporation
Overview of UVK2A102MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK2A102MHD1CC
UVK2A102MHD1CC CAD Models
UVK2A102MHD1CC Part Data Attributes
|
UVK2A102MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2A102MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1350 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVK2A102MHD1CC
This table gives cross-reference parts and alternative options found for UVK2A102MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2A102MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ101EIJ102MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVK2A102MHD1CC vs ESMQ101EIJ102MMP1S |
SMR2AM102K36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Luminous Town Electric Co Ltd | UVK2A102MHD1CC vs SMR2AM102K36 |
UVK2A102MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVK2A102MHD1CC vs UVK2A102MHD1CV |
UVK2A102MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVK2A102MHD1CC vs UVK2A102MHD1AA |
ESMQ101ELL102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVK2A102MHD1CC vs ESMQ101ELL102MMP1S |
ESMQ101EBC102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UVK2A102MHD1CC vs ESMQ101EBC102MMP1S |
SR100108M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Maxcap Electronics Sdn Bhd | UVK2A102MHD1CC vs SR100108M |
ESMQ101EBD102MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVK2A102MHD1CC vs ESMQ101EBD102MMP1S |
TVR2A102M1835M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Taicon Corporation | UVK2A102MHD1CC vs TVR2A102M1835M |
UVK2A102MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVK2A102MHD1CC vs UVK2A102MHD |