Part Details for E68-40A by The Cherry Corporation
Overview of E68-40A by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E68-40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70317287
|
Verical | Switch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2210 | Americas - 2140 |
|
$7.4732 / $13.4278 | Buy Now |
Part Details for E68-40A
E68-40A CAD Models
E68-40A Part Data Attributes
|
E68-40A
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E68-40A
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 7.63mm, Quick Connect Terminal, Short Button Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 7.63 mm | |
Actuator Type | SHORT BUTTON TYPE | |
Additional Feature | UL, CSA APPROVAL | |
Body Breadth | 13.72 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 25.65 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Operating Position | 0.354 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.18 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.376 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |