Filter Your Search
1 - 2 of 2 results
|
E68-40A
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SHORT BUTTON TYPE | UL, CSA APPROVAL | .1A@125VAC | 100 mA | ON-(ON) | 125 V | 4.17 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 7.63 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.354 inch | NO | BRASS | QUICK CONNECT | 13.72 mm | 24.64 mm | 25.65 mm | 0.376 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||
|
E68-40A
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SHORT BUTTON TYPE | UL, CSA APPROVAL | .1A@125VAC | 100 mA | ON-(ON) | 125 V | 4.17 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 7.63 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.354 inch | NO | BRASS | QUICK CONNECT | 13.72 mm | 24.64 mm | 25.65 mm | 0.376 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |