Part Details for E28F008SA-120 by Intel Corporation
Overview of E28F008SA-120 by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E28F008SA-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 571 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 21 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 15 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 11 |
|
$19.9400 / $22.4325 | Buy Now |
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 3 |
|
$12.5958 / $13.4955 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 66 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for E28F008SA-120
E28F008SA-120 CAD Models
E28F008SA-120 Part Data Attributes
|
E28F008SA-120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F008SA-120
Intel Corporation
Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | DEEP POWER-DOWN | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0000012 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for E28F008SA-120
This table gives cross-reference parts and alternative options found for E28F008SA-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F008SA-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F841-120N6TR | 1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | E28F008SA-120 vs M28F841-120N6TR |
LH28F008SAT-KF12 | Flash, 1MX8, 120ns, PDSO40, TSOP1-40 | Sharp Corp | E28F008SA-120 vs LH28F008SAT-KF12 |
M28F841-120N1TR | 1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | E28F008SA-120 vs M28F841-120N1TR |
LH28F008SAT-K12 | Flash, 1MX8, 120ns, PDSO40, TSOP1-40 | Sharp Corp | E28F008SA-120 vs LH28F008SAT-K12 |