LH28F008SAT-KF12
Sharp Corp
Description: Flash, 1MX8, 120ns, PDSO40, TSOP1-40

Overview of LH28F008SAT-KF12 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LH28F008SAT-KF12 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH28F008SAT-KF12 by Sharp Corp

LH28F008SAT-KF12
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
TSOP1-40
Reach Compliance Code
unknown
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G40
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. LH28F008SAT-KF12
    Sharp Corp
    Flash, 1MX8, 120ns, PDSO40, TSOP1-40
    VS

Alternate Parts for LH28F008SAT-KF12

This table gives cross-reference parts and alternative options found for LH28F008SAT-KF12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F008SAT-KF12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28F841-120N6TR 1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics LH28F008SAT-KF12 vs M28F841-120N6TR
M28F841-120N1TR 1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics LH28F008SAT-KF12 vs M28F841-120N1TR
LH28F008SAT-K12 Flash, 1MX8, 120ns, PDSO40, TSOP1-40 Sharp Corp LH28F008SAT-KF12 vs LH28F008SAT-K12
Part Number Description Manufacturer Compare
LH28F008SAT-K12 Flash, 1MX8, 120ns, PDSO40, TSOP1-40 Sharp Corp LH28F008SAT-KF12 vs LH28F008SAT-K12
M28F841-120N1TR 1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics LH28F008SAT-KF12 vs M28F841-120N1TR
M28F841-120N6TR 1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics LH28F008SAT-KF12 vs M28F841-120N6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH28F008SAT-KF12 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH28F008SAT-KF12 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH28F008SAT-KF12 would you like to use for your alert(s)?
  • Please alert me when LH28F008SAT-KF12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH28F008SAT-KF12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH28F008SAT-KF12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH28F008SAT-KF12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH28F008SAT-KF12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH28F008SAT-KF12 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: