Part Details for M28F841-120N1TR by STMicroelectronics
Overview of M28F841-120N1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M28F841-120N1TR
M28F841-120N1TR CAD Models
M28F841-120N1TR Part Data Attributes
|
M28F841-120N1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F841-120N1TR
STMicroelectronics
1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; SECTOR ERASE | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M28F841-120N1TR
This table gives cross-reference parts and alternative options found for M28F841-120N1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F841-120N1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F841-120N6TR | 1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M28F841-120N1TR vs M28F841-120N6TR |
LH28F008SAT-KF12 | Flash, 1MX8, 120ns, PDSO40, TSOP1-40 | Sharp Corp | M28F841-120N1TR vs LH28F008SAT-KF12 |
LH28F008SAT-K12 | Flash, 1MX8, 120ns, PDSO40, TSOP1-40 | Sharp Corp | M28F841-120N1TR vs LH28F008SAT-K12 |