Part Details for E213MD1CRE by C&K
Overview of E213MD1CRE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E213MD1CRE
E213MD1CRE CAD Models
E213MD1CRE Part Data Attributes
|
E213MD1CRE
C&K
Buy Now
Datasheet
|
Compare Parts:
E213MD1CRE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.255 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Function | ON-ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E213MD1CRE
This table gives cross-reference parts and alternative options found for E213MD1CRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E213MD1CRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E213SD1V3GE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | E213MD1CRE vs E213SD1V3GE |
E213L3D1CRE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,6 | C&K | E213MD1CRE vs E213L3D1CRE |
E213MD9V3GE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | E213MD1CRE vs E213MD9V3GE |
E213L3D1V6SE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | E213MD1CRE vs E213L3D1V6SE |
E213L3D9A3QE | TOGGLE SWITCH | C&K | E213MD1CRE vs E213L3D9A3QE |
E213SD1AQE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | E213MD1CRE vs E213SD1AQE |
E213MD9V6GE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | E213MD1CRE vs E213MD9V6GE |
E213SD1AV3QE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | E213MD1CRE vs E213SD1AV3QE |
E213L3D1V31SE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | E213MD1CRE vs E213L3D1V31SE |
E213SD1V31GE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | E213MD1CRE vs E213SD1V31GE |