Part Details for E213MD9V3GE by C&K
Overview of E213MD9V3GE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E213MD9V3GE
E213MD9V3GE CAD Models
E213MD9V3GE Part Data Attributes
|
E213MD9V3GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E213MD9V3GE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 15.748 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 11.43 mm | |
Bushing Diameter | 0.255 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Function | ON-ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E213MD9V3GE
This table gives cross-reference parts and alternative options found for E213MD9V3GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E213MD9V3GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E213SD9V9QE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | E213MD9V3GE vs E213SD9V9QE |
E213L3D1V9SE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | E213MD9V3GE vs E213L3D1V9SE |
E213SD1V61SE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | E213MD9V3GE vs E213SD1V61SE |
E213SD9V3GE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | E213MD9V3GE vs E213SD9V3GE |
E213SD9V31GE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | E213MD9V3GE vs E213SD9V31GE |
E213SD9ASE | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | E213MD9V3GE vs E213SD9ASE |
E213SD1V31RE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | E213MD9V3GE vs E213SD1V31RE |
E213MD9V31SE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | E213MD9V3GE vs E213MD9V31SE |
E213MD9V9QE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | E213MD9V3GE vs E213MD9V9QE |
E213L3D1V3RE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-(ON),PC TAIL TERMINAL,TOGGLE,10 | E213MD9V3GE vs E213L3D1V3RE |