Filter Your Search
1 - 1 of 1 results
|
E213MD1CRE
C&K
|
Check for Price | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 7.5A@28VDC | 3 A | ON-ON-(ON) | 250 V | 1400VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRASS | 0.255 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | GLASS FILLED NYLON | 6 | EPOXY | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.3 inch | 11.43 mm | 20.32 mm | 12.7 mm | 0.25 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |