-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 46 W quad bridge car radio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7403
|
Newark | Audio Power |Stmicroelectronics E-TDA7384A Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-E-TDA7384A-ND
|
DigiKey | IC AMP AB QUAD 42W 25FLEXIWATT Min Qty: 1 Lead time: 18 Weeks Container: Tube |
350 In Stock |
|
$4.7095 / $8.3000 | Buy Now |
DISTI #
E-TDA7384A
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 40W Class-AB 25-Pin FLEXIWATT(Vertical) Tube - Rail/Tube (Alt: E-TDA7384A) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.5075 / $5.1292 | Buy Now |
DISTI #
511-E-TDA7384A
|
Mouser Electronics | Audio Amplifiers 4X35W QUAD BRIDGE CAR RADIO AMPLIFIER RoHS: Compliant | 325 |
|
$4.3500 / $5.3700 | Buy Now |
|
STMicroelectronics | 4 x 46 W quad bridge car radio amplifier RoHS: Compliant Min Qty: 1 | 325 |
|
$4.2600 / $5.2600 | Buy Now |
|
Future Electronics | TDA7384 Series 42 W Quad Bridge Car Radio Amplifier - FLEXIWATT-25 RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 17 Container: Tube | 0Tube |
|
$4.2700 / $4.7300 | Buy Now |
DISTI #
E-TDA7384A
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 40W Class-AB 25-Pin FLEXIWATT(Vertical) Tube (Alt: E-TDA7384A) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-TDA7384A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TDA7384A
STMicroelectronics
4 x 46 W quad bridge car radio amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T25 | |
JESD-609 Code | e3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 26 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 350 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for E-TDA7384A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-TDA7384A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7563BPDTR | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | E-TDA7384A vs TDA7563BPDTR |
TDA7564B | 4 x 50W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | E-TDA7384A vs TDA7564B |
TDA7563B | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | E-TDA7384A vs TDA7563B |
E-TDA7385 | 4 x 42 W quad bridge car radio amplifier | STMicroelectronics | E-TDA7384A vs E-TDA7385 |
TDA7388 | 4 x 45 W quad bridge car radio amplifier | STMicroelectronics | E-TDA7384A vs TDA7388 |
TDA7563BH | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | E-TDA7384A vs TDA7563BH |
E-TDA7386 | Quad BTL output power amplifier with stand-by and mute inputs | STMicroelectronics | E-TDA7384A vs E-TDA7386 |
TDA7851F | 4 x 48 W MOSFET quad bridge power amplifier | STMicroelectronics | E-TDA7384A vs TDA7851F |
TDA7563BPD | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | E-TDA7384A vs TDA7563BPD |
TDA7560H | 4 x 51 W quad bridge car radio amplifier | STMicroelectronics | E-TDA7384A vs TDA7560H |