E-TDA7384A vs TDA7564B feature comparison

E-TDA7384A STMicroelectronics

Buy Now Datasheet

TDA7564B STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM ZFM
Package Description FLEXIWATT-25 FLEXIWATT-25
Pin Count 25 25
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type CLASS AB AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
Gain 26 dB 26 dB
Harmonic Distortion 10% 10%
JESD-30 Code R-XZIP-T25 R-XZIP-T25
JESD-609 Code e3 e3
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 25 25
Output Power-Nom 26 W 50 W
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ZIP ZIP
Package Equivalence Code ZIP25,.16,.16,40 ZIP25,.16,.16,40
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 350 mA 300 mA
Surface Mount NO NO
Technology BIPOLAR BCDMOS
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1 mm 1 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 4
Moisture Sensitivity Level 3
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 8 V

Compare E-TDA7384A with alternatives

Compare TDA7564B with alternatives