-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W multifunction quad power amplifier with built-in diagnostics feature
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7563BPD-ND
|
DigiKey | IC AMP AB QUAD 75W POWERSO-36 Min Qty: 310 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2694 | Buy Now |
DISTI #
TDA7563BPD
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO Slug Up Tube - Rail/Tube (Alt: TDA7563BPD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-TDA7563BPD
|
Mouser Electronics | Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
|
STMicroelectronics | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature RoHS: Compliant Min Qty: 1 | 0 |
|
$7.8400 / $10.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 Lead time: 52 Weeks | 0 |
|
$7.1000 | Buy Now |
DISTI #
TDA7563BPD
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO Slug Up Tube (Alt: TDA7563BPD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA7563BPD
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO Slug Up Tube (Alt: TDA7563BPD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7563BPD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7563BPD
STMicroelectronics
4 x 50 W multifunction quad power amplifier with built-in diagnostics feature
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TDA7563BPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7563BPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA7561 | STMicroelectronics | $6.6376 | Multifunction quad power amplifier with built-in diagnostics features | TDA7563BPD vs TDA7561 |
LA47516 | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 29W, 4 Channel(s), 1 Func, Bipolar, ZIP-25 | TDA7563BPD vs LA47516 |
E-TDA7566 | STMicroelectronics | Check for Price | 4 x 40 W multifunction quad power amplifier with built-in diagnostics features | TDA7563BPD vs E-TDA7566 |
TDA7563BPDTR | STMicroelectronics | $3.6635 | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | TDA7563BPD vs TDA7563BPDTR |
LA47510 | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 48W, 2 Channel(s), 1 Func, Bipolar, HZIP-25 | TDA7563BPD vs LA47510 |
TDA7388 | STMicroelectronics | $3.0131 | 4 x 45 W quad bridge car radio amplifier | TDA7563BPD vs TDA7388 |
LV47004P | SANYO Semiconductor Co Ltd | Check for Price | Audio Amplifier, 41W, 4 Channel(s), 1 Func, HZIP-25 | TDA7563BPD vs LV47004P |
LA47512 | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, HZIP-25 | TDA7563BPD vs LA47512 |
TDA7564BPDTR | STMicroelectronics | Check for Price | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | TDA7563BPD vs TDA7564BPDTR |
LV47002P | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 48W, 4 Channel(s), 1 Func, HZIP-25 | TDA7563BPD vs LV47002P |