Part Details for DZ2J12000L by Panasonic Electronic Components
Overview of DZ2J12000L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ2J12000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70359113
|
RS | DZ2J12000L Zener Diode, 12V 5% 0.2 W SMT 2-Pin SMini2 F5 B | Panasonic Electronic Components DZ2J12000L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 | RFQ |
DISTI #
DZ2J12000L
|
Avnet Abacus | ZENER DIODE (Alt: DZ2J12000L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DZ2J12000L
DZ2J12000L CAD Models
DZ2J12000L Part Data Attributes
|
DZ2J12000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2J12000L
Panasonic Electronic Components
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, S-MINI2-F5-B, SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-90, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ2J12000L
This table gives cross-reference parts and alternative options found for DZ2J12000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2J12000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C12-V-G-08 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DZ2J12000L vs BZX584C12-V-G-08 |
KDZ12V | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, USC, 2 PIN | KEC | DZ2J12000L vs KDZ12V |
NZ9F12VT5G | 250 mW Zener Diode Voltage Regulator 5% Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | DZ2J12000L vs NZ9F12VT5G |
TC12VC | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | DZ2J12000L vs TC12VC |
DZ2J12000L | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | DZ2J12000L vs DZ2J12000L |
BZT52-12S | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | DZ2J12000L vs BZT52-12S |
DZD12 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, CP, 3 PIN | SANYO Electric Co Ltd | DZ2J12000L vs DZD12 |