Part Details for KDZ12V by KEC
Overview of KDZ12V by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for KDZ12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | ZENER DIODE SILICON EPITAXIAL PLANAR DIODE(CONSTANT VOLTAGE REGULATION, REFERENCE VOLTAGE) | 23000 |
|
RFQ |
Part Details for KDZ12V
KDZ12V CAD Models
KDZ12V Part Data Attributes:
|
KDZ12V
KEC
Buy Now
Datasheet
|
Compare Parts:
KDZ12V
KEC
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, USC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for KDZ12V
This table gives cross-reference parts and alternative options found for KDZ12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZ12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZD12 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, CP, 3 PIN | SANYO Electric Co Ltd | KDZ12V vs DZD12 |
6251485 | https://4donline.ihs.com/images/VipMasterIC/IC/PJEC/PJECS00480/PJECS00480-1.pdf | Obsolete | KDZ12V vs 6251485 |
DZ2J120 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | KDZ12V vs | |
9.57 | 4317439 | https://4donline.ihs.com/images/VipMasterIC/IC/TKCG/TKCGS00215/TKCGS00215-1.pdf | KDZ12V vs 9.57 |
Tak Cheong Electronics (Holdings) Co Ltd | CD1005-Z12 | CD1005 | KDZ12V vs Tak Cheong Electronics (Holdings) Co Ltd |
Obsolete | 6072305 | 4317287 | KDZ12V vs Obsolete |
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, SOT-23, 3 PIN | MM5ZC12 | KDZ12V vs Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, SOT-23, 3 PIN |