Part Details for NZ9F12VT5G by onsemi
Overview of NZ9F12VT5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ9F12VT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5148
|
Newark | Zener Diode, 200Mw, 12V, Sod-923, Full Reel, Zener Voltage Nom:12V, Power Dissipation:200Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F Series Rohs Compliant: Yes |Onsemi NZ9F12VT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
NZ9F12VT5GOSCT-ND
|
DigiKey | DIODE ZENER 12V 250MW SOD923 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25688 In Stock |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
NZ9F12VT5G
|
Avnet Americas | Diode Zener Single 12V 5% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F12VT5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 88000 Factory Stock |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
863-NZ9F12VT5G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 28106 |
|
$0.0290 / $0.2900 | Buy Now |
|
Rochester Electronics | NZ9F12V - Zener Diode, 12V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 463840 |
|
$0.0274 / $0.0322 | Buy Now |
DISTI #
NZ9F12VT5G
|
Avnet Silica | Diode Zener Single 12V 5% 250mW 2-Pin SOD-923 T/R (Alt: NZ9F12VT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NZ9F12VT5G
|
EBV Elektronik | Diode Zener Single 12V 5% 250mW 2-Pin SOD-923 T/R (Alt: NZ9F12VT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 88000 |
|
RFQ |
Part Details for NZ9F12VT5G
NZ9F12VT5G CAD Models
NZ9F12VT5G Part Data Attributes
|
NZ9F12VT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ9F12VT5G
onsemi
250 mW Zener Diode Voltage Regulator 5% Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | 0.039 X 0.024 INCH, 0.016 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for NZ9F12VT5G
This table gives cross-reference parts and alternative options found for NZ9F12VT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ9F12VT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z12VCW | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NZ9F12VT5G vs MM3Z12VCW |
BZT52-12S | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | NZ9F12VT5G vs BZT52-12S |
DZD12 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, CP, 3 PIN | SANYO Electric Co Ltd | NZ9F12VT5G vs DZD12 |
TC12VC | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NZ9F12VT5G vs TC12VC |
KDZ12V | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, USC, 2 PIN | KEC | NZ9F12VT5G vs KDZ12V |
MM3ZC12 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | NZ9F12VT5G vs MM3ZC12 |
MM5ZC12 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | NZ9F12VT5G vs MM5ZC12 |